TE Connectivity PCB Terminal Block, 2-Contact, 3.5mm Pitch, 1-Row, Spring Termination
- RS Stock No.:
- 195-1925
- Mfr. Part No.:
- 2350398-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-1925
- Mfr. Part No.:
- 2350398-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Gender | Male | |
| Termination Method | Spring | |
| Type | Spring Terminal Block | |
| Current Rating | 8A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 150 V ac | |
| Material | Phosphor Bronze | |
| Length | 7.7mm | |
| Width | 7.7mm | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Gender Male | ||
Termination Method Spring | ||
Type Spring Terminal Block | ||
Current Rating 8A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 150 V ac | ||
Material Phosphor Bronze | ||
Length 7.7mm | ||
Width 7.7mm | ||
Depth 14.3mm | ||
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
