Wurth Elektronik 3075 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 191-9177P
- Mfr. Part No.:
- 691307500008
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal 4 units (supplied in a bag)*
£20.22
(exc. VAT)
£24.264
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 4 - 38 | £5.055 |
| 40 + | £4.715 |
*price indicative
- RS Stock No.:
- 191-9177P
- Mfr. Part No.:
- 691307500008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 42.56mm | |
| Depth | 19mm | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Series | 3075 | |
| Width | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 42.56mm | ||
Depth 19mm | ||
Standards/Approvals cULus, REACH, RoHS | ||
Series 3075 | ||
Width 8.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

