Wurth Elektronik 373B Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 691373500009B

Bulk discount available

Subtotal (1 unit)*

£6.64

(exc. VAT)

£7.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.64
10 +£5.95

*price indicative

Packaging Options:
RS Stock No.:
191-7129
Mfr. Part No.:
691373500009B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.205mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

250V ac

Standards/Approvals

RoHS

Width

14.9mm

Series

373B

Length

45.72mm

Depth

27.1mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links