Wurth Elektronik 3643 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691364300006
- RS Stock No.:
- 191-6734
- Mfr. Part No.:
- 691364300006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£4.73
(exc. VAT)
£5.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.73 |
| 10 - 49 | £4.20 |
| 50 + | £3.82 |
*price indicative
- RS Stock No.:
- 191-6734
- Mfr. Part No.:
- 691364300006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Width | 15.8mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Series | 3643 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Width 15.8mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Series 3643 | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch 691364300002
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch 691364300004

