Wurth Elektronik 5.08mm Pitch 21 Way Vertical Pluggable Terminal Block, Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 191-6601
- Mfr. Part No.:
- 691353500021
- Brand:
- Wurth Elektronik
19 In stock - FREE next working day delivery available
Added
Price Each
£19.34
(exc. VAT)
£23.21
(inc. VAT)
Units | Per unit |
1 - 9 | £19.34 |
10 + | £17.09 |
- RS Stock No.:
- 191-6601
- Mfr. Part No.:
- 691353500021
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 21 |
Pitch | 5.08mm |
Series | 353 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 1.6 kV, 300 V ac |
Colour | Green |
Material | Polyamide |