Wurth Elektronik 2211 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 191-5996
- Mfr. Part No.:
- 691221120002
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5996
- Mfr. Part No.:
- 691221120002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 2211 | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Current | 10 A | |
| Depth | 9.47 mm | |
| Length | 7 mm | |
| Maximum Wire Size (AWG) | 16 AWG | |
| Maximum Wire Size (mm²) | 1.3 mm² | |
| Minimum Wire Size (AWG) | 24 AWG | |
| Minimum Wire Size (mm²) | 0.2 mm² | |
| Standards/Approvals | No | |
| Voltage | 300 V ac | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 2211 | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Current 10 A | ||
Depth 9.47 mm | ||
Length 7 mm | ||
Maximum Wire Size (AWG) 16 AWG | ||
Maximum Wire Size (mm²) 1.3 mm² | ||
Minimum Wire Size (AWG) 24 AWG | ||
Minimum Wire Size (mm²) 0.2 mm² | ||
Standards/Approvals No | ||
Voltage 300 V ac | ||
Width 10 mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 1031 Series PCB Terminal Block 3.5 mm Pitch 691103110002
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 1 Row
