Wurth Elektronik 374B Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 191-5608
- Mfr. Part No.:
- 691374500007B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 40 units)*
£191.60
(exc. VAT)
£230.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 160 | £4.79 | £191.60 |
| 200 + | £3.693 | £147.72 |
*price indicative
- RS Stock No.:
- 191-5608
- Mfr. Part No.:
- 691374500007B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V ac | |
| Depth | 27.1mm | |
| Length | 35.56mm | |
| Width | 14.9mm | |
| Standards/Approvals | RoHS | |
| Series | 374B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.205mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V ac | ||
Depth 27.1mm | ||
Length 35.56mm | ||
Width 14.9mm | ||
Standards/Approvals RoHS | ||
Series 374B | ||
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500007B
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500005B
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500008B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row

