Wurth Elektronik 374B Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 191-5607
- Mfr. Part No.:
- 691374500005B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 60 units)*
£208.80
(exc. VAT)
£250.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 180 | £3.48 | £208.80 |
| 240 + | £3.181 | £190.86 |
*price indicative
- RS Stock No.:
- 191-5607
- Mfr. Part No.:
- 691374500005B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V ac | |
| Width | 14.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 27.1mm | |
| Series | 374B | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.205mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V ac | ||
Width 14.9mm | ||
Standards/Approvals RoHS | ||
Depth 27.1mm | ||
Series 374B | ||
Length 25.4mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500005B
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500007B
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500008B
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row

