Wurth Elektronik 373B Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 191-5602
- Mfr. Part No.:
- 691373500008B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 50 units)*
£207.50
(exc. VAT)
£249.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 150 | £4.15 | £207.50 |
| 200 + | £3.142 | £157.10 |
*price indicative
- RS Stock No.:
- 191-5602
- Mfr. Part No.:
- 691373500008B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.205mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V ac | |
| Series | 373B | |
| Width | 14.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 27.1mm | |
| Length | 40.64mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.205mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V ac | ||
Series 373B | ||
Width 14.9mm | ||
Standards/Approvals RoHS | ||
Depth 27.1mm | ||
Length 40.64mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500008B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row

