Wurth Elektronik 369B Series PCB Terminal Block, 7-Contact, 5mm Pitch, Cable Mount, 1-Row
- RS Stock No.:
- 191-5577
- Mfr. Part No.:
- 691369700007B
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 191-5577
- Mfr. Part No.:
- 691369700007B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Type | PCB Header | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Colour | Grey | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Series | 369B | |
| Width | 14.6mm | |
| Material | Nylon 66 | |
| Depth | 26.5mm | |
| Length | 36.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Type PCB Header | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Colour Grey | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Series 369B | ||
Width 14.6mm | ||
Material Nylon 66 | ||
Depth 26.5mm | ||
Length 36.5mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

