Wurth Elektronik 3661 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 box of 90 units)*

£545.40

(exc. VAT)

£654.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
90 - 180£6.06£545.40
270 +£5.369£483.21

*price indicative

RS Stock No.:
191-5540
Mfr. Part No.:
691366110012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.081mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

2.5kV

Series

3661

Depth

19.3mm

Length

42mm

Width

10.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links