Wurth Elektronik 3445 Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Solder Termination

RS Stock No.:
191-2495
Mfr. Part No.:
691344510007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Mounting Type

Cable Mount

Termination Method

Solder

Type

Terminal Block

Current Rating

15A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV

Series

3445

Material

Polyamide

Depth

12.6mm

Width

26mm

Length

35.56mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy