Wurth Elektronik 1357 Series PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 190-9853
- Mfr. Part No.:
- 691135700008
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 190-9853
- Mfr. Part No.:
- 691135700008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 13.5A | |
| Body Orientation | Vertical | |
| Colour | Grey | |
| Voltage Rating | 1.6 kV, 2 kV, 250 V ac, 300 V ac | |
| Series | 1357 | |
| Material | PC | |
| Length | 40mm | |
| Width | 10mm | |
| Depth | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 1.6 kV, 2 kV, 250 V ac, 300 V ac | ||
Series 1357 | ||
Material PC | ||
Length 40mm | ||
Width 10mm | ||
Depth 7.5mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

