Wurth Elektronik, 5mm Pitch, 385, 12 Way, Pluggable Terminal Block, Cable Mount, Solder Termination, 691385700012
- RS Stock No.:
- 190-9599
- Mfr. Part No.:
- 691385700012
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 190-9599
- Mfr. Part No.:
- 691385700012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Series | 385 | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 14A | |
| Voltage Rating | 1.6 kV, 2.5 kV, 250 V ac, 300 V ac | |
| Colour | Grey | |
| Material | PC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Series 385 | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 14A | ||
Voltage Rating 1.6 kV, 2.5 kV, 250 V ac, 300 V ac | ||
Colour Grey | ||
Material PC | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

