Wurth Elektronik 2566 Series PCB Terminal Block, 8-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.:
190-9534
Mfr. Part No.:
691256610008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Pitch

10.16mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

40A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2566

Length

81.28mm

Width

18.3mm

Depth

29.3mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy