Wurth Elektronik 3434 Series PCB Terminal Block, 7-Contact, 7.62mm Pitch, Cable Mount, 1-Row, Solder Termination
- RS Stock No.:
- 190-9442
- Mfr. Part No.:
- 691343410007
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 190-9442
- Mfr. Part No.:
- 691343410007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 15A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Series | 3434 | |
| Length | 58.12mm | |
| Width | 26.25mm | |
| Depth | 12.6mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 15A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Series 3434 | ||
Length 58.12mm | ||
Width 26.25mm | ||
Depth 12.6mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

