Wurth Elektronik 3405 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 190-9420
- Mfr. Part No.:
- 691340500003
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 160 units)*
£425.60
(exc. VAT)
£510.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 160 - 320 | £2.66 | £425.60 |
| 480 + | £2.434 | £389.44 |
*price indicative
- RS Stock No.:
- 190-9420
- Mfr. Part No.:
- 691340500003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Width | 15.1mm | |
| Depth | 18.2mm | |
| Length | 25.4mm | |
| Series | 3405 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Width 15.1mm | ||
Depth 18.2mm | ||
Length 25.4mm | ||
Series 3405 | ||
Standards/Approvals RoHS | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch 691340500003
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row

