Wurth Elektronik 2476 Series PCB Terminal Block, 6-Contact, 10.16mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS Stock No.:
- 190-8900
- Mfr. Part No.:
- 691247610006
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 190-8900
- Mfr. Part No.:
- 691247610006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 20A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac | |
| Series | 2476 | |
| Depth | 45mm | |
| Length | 15.24mm | |
| Width | 34.05mm | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 20A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac | ||
Series 2476 | ||
Depth 45mm | ||
Length 15.24mm | ||
Width 34.05mm | ||
Material Nylon 66 | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

