Wurth Elektronik 2446 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.:
190-8862
Mfr. Part No.:
691244600003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Pitch

10.16mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

16A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750

Series

2446

Depth

18mm

Length

25.4mm

Material

Nylon 66

Width

11.2mm

WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy