Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Solder Termination
- RS Stock No.:
- 185-4352
- Mfr. Part No.:
- 691304300007
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 185-4352
- Mfr. Part No.:
- 691304300007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 12A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Series | WR-TBL | |
| Material | Copper Alloy | |
| Length | 27.07mm | |
| Width | 21.1mm | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 12A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Series WR-TBL | ||
Material Copper Alloy | ||
Length 27.07mm | ||
Width 21.1mm | ||
Depth 7.8mm | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3043 - 3.81mm Screwless Plug Vertical Entry Low Profile

