Wieland 8142 Series Pluggable Terminal Block, 4-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 181-4276
- Mfr. Part No.:
- 25.602.2453.0
- Brand:
- Wieland
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 181-4276
- Mfr. Part No.:
- 25.602.2453.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 300 V | |
| Series | 8142 | |
| Depth | 11.5mm | |
| Length | 20mm | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 300 V | ||
Series 8142 | ||
Depth 11.5mm | ||
Length 20mm | ||
Width 13mm | ||
- COO (Country of Origin):
- DE
