Wieland PCB Terminal Strip, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
180-7600
Mfr. Part No.:
25.163.0353.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

30A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy