Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 176-9953
- Mfr. Part No.:
- 691137710006
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 176-9953
- Mfr. Part No.:
- 691137710006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 250 V ac, 300 V ac | |
| Series | WR-TBL | |
| Width | 7.5mm | |
| Depth | 11.5mm | |
| Length | 30mm | |
| Material | PA6/66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 250 V ac, 300 V ac | ||
Series WR-TBL | ||
Width 7.5mm | ||
Depth 11.5mm | ||
Length 30mm | ||
Material PA6/66 | ||
- COO (Country of Origin):
- IT

