Weidmuller SV Series PCB Terminal Block, 7-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 176-7828
- Mfr. Part No.:
- 1930650000
- Brand:
- Weidmuller
Stock information currently inaccessible
- RS Stock No.:
- 176-7828
- Mfr. Part No.:
- 1930650000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Terminal Block Header | |
| Current Rating | 35A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 1 kV, 600 (CSA, UL 1059) V | |
| Series | SV | |
| Depth | 28.3mm | |
| Length | 52.72mm | |
| Material | Copper Alloy (Contact), PAGF (Insulation) | |
| Width | 11.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Terminal Block Header | ||
Current Rating 35A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 1 kV, 600 (CSA, UL 1059) V | ||
Series SV | ||
Depth 28.3mm | ||
Length 52.72mm | ||
Material Copper Alloy (Contact), PAGF (Insulation) | ||
Width 11.4mm | ||
- COO (Country of Origin):
- RO
Male header in 180° outlet direction for 400 V TNC (S) systems. The mating profile ensures touch safety of more than 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, unique coding capability, additional fastening mechanism, and integrated positioning.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
