Weidmüller SL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7804
- Mfr. Part No.:
- 1838250000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.51
(exc. VAT)
£7.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.302 | £6.51 |
| 10 - 20 | £1.24 | £6.20 |
| 25 - 45 | £1.186 | £5.93 |
| 50 - 95 | £1.136 | £5.68 |
| 100 + | £1.086 | £5.43 |
*price indicative
- RS Stock No.:
- 176-7804
- Mfr. Part No.:
- 1838250000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18.5A | |
| Number of Rows | 1 | |
| Housing Material | Copper Magnesium Alloy, Liquid Crystal Polymer Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Width | 32.38mm | |
| Series | SL | |
| Length | 15.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18.5A | ||
Number of Rows 1 | ||
Housing Material Copper Magnesium Alloy, Liquid Crystal Polymer Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Width 32.38mm | ||
Series SL | ||
Length 15.2mm | ||
High-temperature-resistant, 180°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838250000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9209 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780220000
- RS PRO Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1148170000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
