Weidmuller, 5.08mm Pitch, SL, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1838210000

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-7799
Mfr. Part No.:
1838210000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Pluggable Terminal Block Type

Header

Number of Contacts

2

Pitch

5.08mm

Series

SL

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.5A

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Colour

Black

Material

CuMg (Contact), LCPGF (Insulation)

High-temperature-resistant, 180°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.

Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).