Weidmuller, 5.08mm Pitch, SL, 13 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1780290000
- RS Stock No.:
- 176-7775
- Mfr. Part No.:
- 1780290000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-7775
- Mfr. Part No.:
- 1780290000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Series | SL | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 18.5A | |
| Voltage Rating | 400 V, 300 (CSA, UL 1059) V | |
| Colour | Black | |
| Material | CuMg (Contact), LCPGF (Insulation) | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Series SL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 18.5A | ||
Voltage Rating 400 V, 300 (CSA, UL 1059) V | ||
Colour Black | ||
Material CuMg (Contact), LCPGF (Insulation) | ||
- COO (Country of Origin):
- DE
High-temperature-resistant, 90°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
