Weidmüller BL Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7768
- Mfr. Part No.:
- 1943710000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
£8.73
(exc. VAT)
£10.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 102 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.73 |
| 10 - 24 | £8.31 |
| 25 - 49 | £7.94 |
| 50 - 99 | £7.61 |
| 100 + | £7.26 |
*price indicative
- RS Stock No.:
- 176-7768
- Mfr. Part No.:
- 1943710000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | BL | |
| Width | 20.1mm | |
| Depth | 16mm | |
| Length | 86.12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series BL | ||
Width 20.1mm | ||
Depth 16mm | ||
Length 86.12mm | ||
Standards/Approvals RoHS | ||
Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943710000
This pluggable Terminal Block is engineered for efficient and dependable electrical connections. Its right angle configuration with 15 contacts and a pitch of 5.08mm optimises space in a range of applications. Made from copper alloy and PBT materials, it delivers robust performance. The through hole mounting type and screw termination method facilitate straightforward installation and secure connections in automation and electrical systems.
Features & Benefits
• Right angle orientation saves space in installations
• 15 contacts accommodate multiple connections simultaneously
• Suitable for high current applications up to 20A
• Voltage ratings of 300V and 400V ensure versatile usage
• Screw termination provides secure connections
• Constructed from copper alloy for efficient conductivity
Applications
• Connections in industrial automation systems
• Control panels within electrical installations
• Connecting devices in mechanical engineering systems
Can it accommodate different voltage ratings?
Yes, it supports voltage ratings of 300V and 400V.
Will it perform effectively in high current situations?
Yes, it is rated for currents up to 20A.
Is it easy to install in tight spaces?
Yes, the right angle design optimises space for installation.
Can it be used in electronic circuit boards?
Yes, it is suitable for through hole mounting applications.
Is the material Durable for long-term usage?
Yes, it is MADE from copper alloy and PBT for durability.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943710000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943940000
- Phoenix Contact MSTB 2.5/15-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1778111
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146600000
- Phoenix Contact FKCVW 2.5/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873786
