Weidmüller SL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1838070000

Bulk discount available

Subtotal (1 box of 50 units)*

£113.30

(exc. VAT)

£135.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200£2.266£113.30
250 - 450£2.207£110.35
500 +£2.15£107.50

*price indicative

RS Stock No.:
176-7715
Mfr. Part No.:
1838070000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

18.5A

Number of Rows

1

Housing Material

Liquid Crystal Polymer Fibreglass, Copper Magnesium Alloy

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

400V

Series

SL

Length

15.2mm

Width

55.88mm

Standards/Approvals

No

Depth

8.5mm

COO (Country of Origin):
DE
High-temperature-resistant, 180°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.

Available in open, closed (G), with screw flange (F) or with solder Flange (LF).

The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.

Available with 1.5 mm or 3.2 mm solder pins.

The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.

Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).

Related links