Phoenix Contact DFK-MC 1.5/12-GF-3.81 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 176-1473
- Mfr. Part No.:
- 1829439
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.69
(exc. VAT)
£11.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.69 |
| 5 - 9 | £9.21 |
| 10 - 24 | £8.76 |
| 25 + | £8.30 |
*price indicative
- RS Stock No.:
- 176-1473
- Mfr. Part No.:
- 1829439
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 16.2mm | |
| Standards/Approvals | No | |
| Width | 60.11mm | |
| Series | DFK-MC 1.5/12-GF-3.81 | |
| Depth | 20.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 160V | ||
Length 16.2mm | ||
Standards/Approvals No | ||
Width 60.11mm | ||
Series DFK-MC 1.5/12-GF-3.81 | ||
Depth 20.4mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 12, pitch: 3.81 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting
Related links
- Phoenix Contact DFK-MC 1.5/12-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829439
- Phoenix Contact DFK-MC 1.5/10-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829468
- Phoenix Contact DFK-MC 1.5/4-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829361
- Phoenix Contact DFK-MC 1.5/8-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827596
- Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829358
- Phoenix Contact DFK-MC 1.5/6-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829387


