Phoenix Contact GMSTB 2.5/5-ST-7.62 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1767038
- RS Stock No.:
- 176-1231
- Mfr. Part No.:
- 1767038
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
£301.35
(exc. VAT)
£361.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £6.027 | £301.35 |
| 250 + | £5.123 | £256.15 |
*price indicative
- RS Stock No.:
- 176-1231
- Mfr. Part No.:
- 1767038
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | GMSTB 2.5/5-ST-7.62 | |
| Length | 18.2mm | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 36.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Series GMSTB 2.5/5-ST-7.62 | ||
Length 18.2mm | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Width 36.1mm | ||
PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Related links
- Phoenix Contact GMSTB 2.5/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/5-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858798
- Phoenix Contact GMSTB 2.5/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766990
- Phoenix Contact GMSTB 2.5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767041
- Phoenix Contact GMSTB 2.5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767067
- Phoenix Contact GMSTB 2.5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767054
- Phoenix Contact GMSTB 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767096


