Phoenix Contact DFK-PC 4/6-GF-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1840599

Bulk discount available

Subtotal (1 box of 50 units)*

£607.60

(exc. VAT)

£729.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200£12.152£607.60
250 +£10.341£517.05

*price indicative

RS Stock No.:
176-1135
Mfr. Part No.:
1840599
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

7.62mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.14mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

160V

Depth

30.5mm

Width

67.34mm

Series

DFK-PC 4/6-GF-7.62

Standards/Approvals

No

Length

32mm

COO (Country of Origin):
PL
Feed-through header, nominal current: 20 A, rated voltage (III/2): 630 V, number of positions: 6, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin, mounting: Direct mounting

Related links