Phoenix Contact TDPT 16/ 6-SP-10.16-ZB Series PCB Terminal Block, 6-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 175-3864
- Mfr. Part No.:
- 1017535
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3864
- Mfr. Part No.:
- 1017535
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 76A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 1000 V | |
| Series | TDPT 16/ 6-SP-10.16-ZB | |
| Depth | 31.2mm | |
| Width | 58.38mm | |
| Length | 31.9mm | |
| Material | Copper Alloy (Contact) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 76A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 1000 V | ||
Series TDPT 16/ 6-SP-10.16-ZB | ||
Depth 31.2mm | ||
Width 58.38mm | ||
Length 31.9mm | ||
Material Copper Alloy (Contact) | ||
- COO (Country of Origin):
- CN
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB TDPT series wave soldering mount female straight terminal block has 6 contacts. It has a voltage rating of 1000V and current rating of 76A. The terminal block has copper alloy contacts. It has identical size and the same pinning for push-in spring connections as for screw connections. This terminal is used as industrial equipment.
Features and Benefits
• Connection direction is 0°
• Defined contact force
• Pitch size is 10.16mm
• Single row
• Termination method screw
• Time saving push-in connection
• Defined contact force
• Pitch size is 10.16mm
• Single row
• Termination method screw
• Time saving push-in connection
