Phoenix Contact TDPT 16/ 5-SP-10.16-ZB Series PCB Terminal Block, 5-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 175-3854
- Mfr. Part No.:
- 1017534
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 175-3854
- Mfr. Part No.:
- 1017534
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 76A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 1000 V | |
| Series | TDPT 16/ 5-SP-10.16-ZB | |
| Material | Copper Alloy (Contact) | |
| Length | 31.9mm | |
| Depth | 31.2mm | |
| Width | 48.22mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 76A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 1000 V | ||
Series TDPT 16/ 5-SP-10.16-ZB | ||
Material Copper Alloy (Contact) | ||
Length 31.9mm | ||
Depth 31.2mm | ||
Width 48.22mm | ||
- COO (Country of Origin):
- CN
PCB terminal block, nominal current: 76 A, nom. voltage: 1000 V, pitch: 10.16 mm, number of positions: 5, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
