TE Connectivity TB Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1-2213936-2
- RS Stock No.:
- 175-3460
- Mfr. Part No.:
- 1-2213936-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.52 |
| 10 - 49 | £5.74 |
| 50 - 99 | £4.78 |
| 100 - 249 | £4.62 |
| 250 + | £4.50 |
*price indicative
- RS Stock No.:
- 175-3460
- Mfr. Part No.:
- 1-2213936-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 16 AWG | |
| Maximum Wire Size AWG | 30 AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300 V ac | |
| Length | 42mm | |
| Width | 8.9 mm | |
| Depth | 11mm | |
| Standards/Approvals | RoHS | |
| Series | TB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Thermoplastic | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 16 AWG | ||
Maximum Wire Size AWG 30 AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300 V ac | ||
Length 42mm | ||
Width 8.9 mm | ||
Depth 11mm | ||
Standards/Approvals RoHS | ||
Series TB | ||
- COO (Country of Origin):
- TN
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and Faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Related links
- TE Connectivity TB Plug Screw Termination, 1-2213936-2
- TE Connectivity TB Plug Screw Termination, 1-2213936-0
- TE Connectivity TB Plug Screw Termination, 2213936-2
- TE Connectivity TB Plug Screw Termination, 2213936-6
- TE Connectivity TB Plug Screw Termination, 2213936-4
- TE Connectivity TB Plug Screw Termination, 2213936-3
- TE Connectivity 12 Way Plug Screw Down Termination, 1-1986371-2
- TE Connectivity 12 Way Plug Screw Down Termination, 1-1986370-2
