TE Connectivity, 5mm Pitch, TB, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 2213935-3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-3432
Mfr. Part No.:
2213935-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pluggable Terminal Block Type

Plug

Number of Contacts

3

Pitch

5mm

Series

TB

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

15A

Voltage Rating

300 V ac

Colour

Black

COO (Country of Origin):
TW
TE Connectivity (TE)’s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.

Surface mount headers allow for simple reflow soldering and faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator