TE Connectivity TB Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 2213932-2
- RS Stock No.:
- 175-3416
- Mfr. Part No.:
- 2213932-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3416
- Mfr. Part No.:
- 2213932-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size AWG | 16 AWG | |
| Maximum Wire Size AWG | 30 AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 300 V ac | |
| Standards/Approvals | EU RoHS, EU REACH, EU ELV, CHINA RoHS | |
| Depth | 7.3mm | |
| Length | 8.4mm | |
| Series | TB | |
| Width | 9.2 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Minimum Wire Size AWG 16 AWG | ||
Maximum Wire Size AWG 30 AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 300 V ac | ||
Standards/Approvals EU RoHS, EU REACH, EU ELV, CHINA RoHS | ||
Depth 7.3mm | ||
Length 8.4mm | ||
Series TB | ||
Width 9.2 mm | ||
- COO (Country of Origin):
- US
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and Faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Related links
- TE Connectivity TB Right Angle Header Screw
- TE Connectivity TB Right Angle Header Screw
- TE Connectivity TB Right Angle Header Screw
- TE Connectivity TB Right Angle Header Screw
- TE Connectivity TB Right Angle Header Screw
- TE Connectivity Buchanan Header Screw Termination,
- TE Connectivity TB Plug Screw Termination, 2213936-2
- TE Connectivity Buchanan Horizontal Header Through
