TE Connectivity TB Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Screw Termination
- RS Stock No.:
- 175-3408
- Mfr. Part No.:
- 1-2213933-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3408
- Mfr. Part No.:
- 1-2213933-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Terminal Block Header | |
| Current Rating | 8A | |
| Body Orientation | Right Angle | |
| Colour | Black | |
| Voltage Rating | 300 V ac | |
| Series | TB | |
| Depth | 7.2mm | |
| Width | 9.2mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Method Screw | ||
Type Terminal Block Header | ||
Current Rating 8A | ||
Body Orientation Right Angle | ||
Colour Black | ||
Voltage Rating 300 V ac | ||
Series TB | ||
Depth 7.2mm | ||
Width 9.2mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- US
TE Connectivity PCB Terminal Block
The TE Connectivity PCB TB series surface mount male right angle terminal block has 12 contacts. It has a voltage rating of 300VAC and current rating of 8A. It is a two-piece pluggable connector solution, designed for customers seeking to switch from wave soldering to surface mount PCB processing.
Features and Benefits
• 90˚, 180˚, 270˚ wire entry plugs
• Faster PCB assembly
• Maximum flexibility
• Pitch size is 3.5mm
• Secure PCB mounting
• Simple reflow soldering
• Single row
• Termination method screw
• Faster PCB assembly
• Maximum flexibility
• Pitch size is 3.5mm
• Secure PCB mounting
• Simple reflow soldering
• Single row
• Termination method screw
Applications
• Elevators/Escalators
• HVAC equipment and controls
• Industrial controls
• Industrial lighting solutions
• Security systems
• HVAC equipment and controls
• Industrial controls
• Industrial lighting solutions
• Security systems
