TE Connectivity TB Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 2305909-5
- RS Stock No.:
- 175-3378
- Mfr. Part No.:
- 2305909-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3378
- Mfr. Part No.:
- 2305909-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 26 AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300 V ac | |
| Length | 25mm | |
| Depth | 15mm | |
| Series | TB | |
| Standards/Approvals | No | |
| Width | 9.8 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 26 AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300 V ac | ||
Length 25mm | ||
Depth 15mm | ||
Series TB | ||
Standards/Approvals No | ||
Width 9.8 mm | ||
- COO (Country of Origin):
- US
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and Faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Related links
- TE Connectivity TB Plug Screw Termination, 2305909-5
- TE Connectivity TB Plug Screw Termination, 2305909-3
- TE Connectivity TB Plug Screw Termination, 2305909-4
- TE Connectivity TB Plug Screw Termination, 1-2305909-0
- TE Connectivity TB Pluggable Terminal Block Cable Mount 2213934-3
- TE Connectivity TB Pluggable Terminal Block Cable Mount 2213935-4
- TE Connectivity Buchanan Plug Screw Termination, 796640-8
- TE Connectivity 23059 Vertical Plug Through Hole Termination,
