TE Connectivity TB Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-3374
Mfr. Part No.:
2305909-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

Thermoplastic

Connector Gender

Female

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Screw

Voltage

300V ac

Width

9.8mm

Series

TB

Depth

15mm

Length

15mm

Standards/Approvals

RoHS

TE Connectivity (TE)’s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.

Surface mount headers allow for simple reflow soldering and Faster PCB assembly

Retention features ensure secure PCB mounting

90˚, 180˚, 270˚ wire entry plugs

Applications

HVAC Equipment and Controls

Industrial Controls

Security Systems

Industrial Lighting Solutions

Elevator/Escalator

Related links