TE Connectivity TB Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 175-3351
- Mfr. Part No.:
- 2213932-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3351
- Mfr. Part No.:
- 2213932-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300V ac | |
| Depth | 7.3mm | |
| Series | TB | |
| Standards/Approvals | RoHS | |
| Width | 9.2mm | |
| Length | 11.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300V ac | ||
Depth 7.3mm | ||
Series TB | ||
Standards/Approvals RoHS | ||
Width 9.2mm | ||
Length 11.9mm | ||
- COO (Country of Origin):
- US
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and Faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Related links
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 2213932-3
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 2213932-4
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 2213932-2
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 2213936-3
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
