TE Connectivity TB Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 175-3345
- Mfr. Part No.:
- 1-2213936-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 50 units)*
£315.40
(exc. VAT)
£378.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 - 50 | £6.308 | £315.40 |
| 100 - 200 | £5.993 | £299.65 |
| 250 + | £5.678 | £283.90 |
*price indicative
- RS Stock No.:
- 175-3345
- Mfr. Part No.:
- 1-2213936-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 16 AWG | |
| Maximum Wire Size AWG | 30 AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 300 V ac | |
| Series | TB | |
| Length | 42mm | |
| Standards/Approvals | RoHS | |
| Depth | 11mm | |
| Width | 8.9 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 16 AWG | ||
Maximum Wire Size AWG 30 AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 300 V ac | ||
Series TB | ||
Length 42mm | ||
Standards/Approvals RoHS | ||
Depth 11mm | ||
Width 8.9 mm | ||
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and Faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Related links
- TE Connectivity TB Plug Screw Termination, 1-2213936-2
- TE Connectivity TB Plug Screw Termination, 1-2213936-0
- TE Connectivity TB Plug Screw Termination, 2213936-2
- TE Connectivity TB Plug Screw Termination, 2213936-6
- TE Connectivity TB Plug Screw Termination, 2213936-4
- TE Connectivity TB Plug Screw Termination, 2213936-3
- TE Connectivity 12 Way Plug Screw Down Termination, 1-1986371-2
- TE Connectivity 12 Way Plug Screw Down Termination, 1-1986370-2
