Phoenix Contact SPTAF 1/ 7-5.0-IL Series PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 174-4586
- Mfr. Part No.:
- 1862327
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 174-4586
- Mfr. Part No.:
- 1862327
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Angled | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | SPTAF 1/ 7-5.0-IL | |
| Width | 35mm | |
| Depth | 8mm | |
| Material | Polyamide | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Body Orientation Angled | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series SPTAF 1/ 7-5.0-IL | ||
Width 35mm | ||
Depth 8mm | ||
Material Polyamide | ||
Length 11mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 7, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
