Wurth Elektronik 353 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691353500002
- RS Stock No.:
- 172-5312
- Mfr. Part No.:
- 691353500002
- Brand:
- Wurth Elektronik
Subtotal (1 box of 50 units)*
£67.70
(exc. VAT)
£81.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.354 | £67.70 |
*price indicative
- RS Stock No.:
- 172-5312
- Mfr. Part No.:
- 691353500002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Width | 24.1mm | |
| Length | 10.16mm | |
| Series | 353 | |
| Depth | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Width 24.1mm | ||
Length 10.16mm | ||
Series 353 | ||
Depth 15.1mm | ||
Wurth WR-TBL 353 Series 5.08mm Pitch Screwless Vertical Terminal Block Plug Connectors
WR-TBL 353 series 5.08mm pitch screwless push-in vertical Terminal Block plug connectors with a green UL94-V0 PA66 housing and stainless steel wire guard. These 353 series 5.08mm pitch screwless push-in pluggable Terminal Block connectors accept a wire size of AWG 26-12.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row

