Weidmuller BL Series PCB Terminal Block, 3.5mm Pitch, Cable Mount, Screw Termination
- RS Stock No.:
- 172-2935
- Mfr. Part No.:
- BL 3.50/18/90 SN OR BX - 1638710000
- Brand:
- Weidmuller
Stock information currently inaccessible
- RS Stock No.:
- 172-2935
- Mfr. Part No.:
- BL 3.50/18/90 SN OR BX - 1638710000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pitch | 3.5mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Colour | Orange | |
| Voltage Rating | 320 V | |
| Series | BL | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pitch 3.5mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 12A | ||
Colour Orange | ||
Voltage Rating 320 V | ||
Series BL | ||
Material PBT | ||
- COO (Country of Origin):
- DE
