Weidmuller BL 5.08 Series Pluggable Terminal Block, 16-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 172-2921
- Mfr. Part No.:
- 1527810000
- Brand:
- Weidmuller
Bulk discount available
Subtotal (1 box of 30 units)*
£180.51
(exc. VAT)
£216.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | £6.017 | £180.51 |
| 60 - 90 | £5.115 | £153.45 |
| 120 - 240 | £4.521 | £135.63 |
| 270 + | £4.405 | £132.15 |
*price indicative
- RS Stock No.:
- 172-2921
- Mfr. Part No.:
- 1527810000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 19A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 400 V | |
| Series | BL 5.08 | |
| Width | 15.2mm | |
| Length | 81.28mm | |
| Depth | 20.1mm | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 19A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 400 V | ||
Series BL 5.08 | ||
Width 15.2mm | ||
Length 81.28mm | ||
Depth 20.1mm | ||
Material PBT | ||
- COO (Country of Origin):
- DE
