Weidmuller BL 5.08 Series Pluggable Terminal Block, 12-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
172-2912
Mfr. Part No.:
BLF 5.08HC/12/180 SN BK BX - 1013540000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

14A

Body Orientation

Straight

Colour

Black

Voltage Rating

400 V

Series

BL 5.08

Width

12.5mm

Depth

17.4mm

Length

60.96mm

Material

Nylon

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy