Weidmuller BL Series PCB Terminal Block, 13-Contact, 5.08mm Pitch, Cable Mount, Screw Termination
- RS Stock No.:
- 172-2847
- Mfr. Part No.:
- 1716580000
- Brand:
- Weidmuller
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£37.82
(exc. VAT)
£45.38
(inc. VAT)
- RS Stock No.:
- 172-2847
- Mfr. Part No.:
- 1716580000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 14A | |
| Colour | Black | |
| Voltage Rating | 400 V | |
| Series | BL | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 14A | ||
Colour Black | ||
Voltage Rating 400 V | ||
Series BL | ||
Material Nylon | ||
- COO (Country of Origin):
- DE

