Weidmuller BL 5.08 Series Pluggable Terminal Block, 7-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£4.072

(exc. VAT)

£4.886

(inc. VAT)

RS Stock No.:
172-2811
Mfr. Part No.:
1526910000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

19A

Body Orientation

Straight

Colour

Black

Voltage Rating

400 V

Series

BL 5.08

Width

15.2mm

Material

PBT

Length

35.56mm

Depth

20.1mm

COO (Country of Origin):
DE