- RS Stock No.:
- 172-2653
- Mfr. Part No.:
- 1146510000
- Brand:
- Weidmüller
Available to back order for despatch 13/08/2024
Added
Price Each (In a Box of 50)
£1.459
(exc. VAT)
£1.751
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £1.459 | £72.95 |
*price indicative |
- RS Stock No.:
- 172-2653
- Mfr. Part No.:
- 1146510000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vertical Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18A |
Voltage Rating | 400 V |
Contact Material | Copper Tin Alloy |
Related links
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 9 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block...
- Wurth Elektronik 5.08mm Pitch 9 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 5.08mm Pitch 9 Way Vertical Pluggable Terminal...
- Weidmuller 5.08mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- Weidmüller 5.08mm Pitch 9 Way Pluggable Terminal Block Through...